Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-176976-4

UNIV.POWER HDR ASSY 3P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UNIV.POWER HDR ASSY 3P
Product Highlights:
  • Header
  • Packaging Method = Loose Piece
  • Brass Contact Base Material
  • Tin Contact Plating, Mating Area, Material
  • 3.96 mm Centerline, Matrix
Search Keywords: 31769764
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-176976-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-176976-4 RoHS compliant?
Yes, 3-176976-4 is RoHS compliant.
What is the lead time for 3-176976-4?
The standard lead time for 3-176976-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,400
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
1600
Order Increment:
400
13 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.3143
800
$0.3066
1,200
$0.2805
1,600
$0.2798
3,200
$0.2744
4,800
$0.2529
6,400 +
$0.2344
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!