- Home ›
- All Products›
- 3-1768043-1
3-1768043-1
TE Connectivity / AMP Brand
STD05Y-1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD05Y-1
Search Keywords: 317680431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1768043-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
300 -
Printed Marking:1
-
Packaging Quantity:300
-
Marker Style:Snap-On
-
Printed Marking Color:Black
-
Marker Cut:Straight
-
Packaging Method:Strip
-
Marker Size:STD 05
-
Primary Product Material:Polyoxymethylene
-
Primary Product Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
600
$0.0444
5,100
$0.0350
10,200
$0.0349
25,200
$0.0330
50,100
$0.0290
100,200
$0.0263
150,000
$0.0253
250,200 +
$0.0252
Click for Quote
Log in
to unlock special pricing