- Home ›
- All Products›
- 3-1768041-5
3-1768041-5
TE Connectivity / AMP Brand
STD01Y-PLUS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
STD01Y-PLUS
Search Keywords: 317680415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1768041-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
300 -
Marker Style:Snap-On
-
Marker Size:STD 01
-
Printed Marking Color:Black
-
Printed Marking:+
-
Marker Cut:Straight
-
Packaging Quantity:300
-
Packaging Method:Strip
-
Primary Product Color:Yellow
-
Primary Product Material:Polyoxymethylene
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,000
Ships today, if you order in
Minimum Order Quantity:
2100
Order Increment:
300
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,100
$0.0749
2,700
$0.0590
7,500
$0.0564
10,200
$0.0563
25,200
$0.0469
50,100
$0.0417
100,200
$0.0364
150,000 +
$0.0363
Click for Quote
Log in
to unlock special pricing