- Home ›
- All Products›
- 3-1768018-2
3-1768018-2
TE Connectivity / AMP Brand
EET-1113K-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EET-1113K-9
Search Keywords: 317680182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1768018-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926901000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Label Color:White
-
Packaging Quantity:10000
-
UL Listed:No
-
Label Finish:Matte
-
Label Style:Die-Cut
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Thickness:104 Micron
-
Label Material:Polyamide
-
Label Type:Blank Labels
-
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
-
Printer Technology:Thermal Transfer
-
Label Width:.5 in, 12.7 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Label Height:.43 in, 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
9 Weeks
can ship
8/3/26