- Home ›
- All Products›
- 3-1761711-3
TE Connectivity / AMP Brand
3-1761711-3
IDC LOW PRO HDR 40P VERT LG LA
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
IDC LOW PRO HDR 40P VERT LG LA
Search Keywords: 317617113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1761711-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:40
-
Connector Mounting Type:Board Mount
-
Panel Mount Feature:Without
-
Connector System:Wire-to-Board
-
Connector Product Type:Connector Assembly
-
Connector Profile:Low
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Alignment:Without
-
Packaging Method:Package
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Entry Location:Top
-
Packaging Quantity:50
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mating Latch & Lock Type:Long
-
Contact Mating Area Plating Material:Gold Flash
-
Number of Rows:2
-
Ribbon Cable Connector Header Type:Pin Header
-
Mating Retention Type:Ejection Latch
-
Mating Alignment:With
-
Connector & Housing Type:Plug
-
PCB Mount Orientation:Vertical
-
Housing Material:PBT
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Contact Underplating Material:Nickel
-
Mating Retention:With
-
Housing Temperature Rating:High
-
Mating Alignment Type:Center
-
PCB Mount Retention:Without
-
Circuit Application:Signal
-
Contact Shape & Form:Square
-
Termination Post & Tail Length:.162 in, 4.11 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Shrouded End Dimension:.148 in, 3.76 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Round Termination Post & Tail Diameter:.025 in, .64 mm
-
Connector Length:2.3 in, 58.42 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Height:.4 in, 10.26 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Primary Product Color:Blue
Tools/3D Models
+
Frequently Asked Questions
Is 3-1761711-3 RoHS compliant?
Yes, 3-1761711-3 is RoHS compliant.
What is the lead time for 3-1761711-3?
The standard lead time for 3-1761711-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
125
$7.89
250
$4.85
375
$3.84
500 +
$3.77
Click for Quote
Log in
to unlock special pricing