- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1761609-1
3-1761609-1
TE Connectivity / AMP Brand
The 3-1761609-1 is a 34-position, low-profile, right-angle pin header with a 2.54 x 2.54 mm centerline for PCB mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 3-1761609-1 is a 34-position, low-profile, right-angle pin header with a 2.54 x 2.54 mm centerline for PCB mounting.
Product Highlights:
- Preloaded
- Connector Style = Header - Pin
- Header Type = Pin Header
- AMP-LATCH Product Line
- Low Profile
Search Keywords: 317616091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1761609-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
355
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
113
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$10.36
25
$8.23
50
$7.68
113
$7.17
225
$7.09
338
$7.07
450 +
$6.90
Click for Quote
Log in
to unlock special pricing
Accessories