- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1761608-5
3-1761608-5
TE Connectivity / AMP Brand
IDC LOW PRO HDR 50P VERT SHT L
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IDC LOW PRO HDR 50P VERT SHT L
Search Keywords: 317616085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1761608-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
387
Ships today, if you order in
Minimum Order Quantity:
7
Order Increment:
7
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$10.03
28
$9.87
56
$9.64
105
$9.44
252
$9.25
504
$8.71
1,001 +
$7.84
Click for Quote
Log in
to unlock special pricing
Accessories