- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1761608-4
3-1761608-4
TE Connectivity / AMP Brand
IDC LOW PRO HDR 44P VERT SHT L
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
IDC LOW PRO HDR 44P VERT SHT L
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 44
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 317616084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1761608-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 8
Stock lot only:
6
Minimum Order Quantity:
8
Order Increment:
8
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$5.995
8
$5.450
32
$4.880
104
$4.770
256
$4.570
504
$4.360
1,000
$3.900
2,504
$3.850
5,000 +
$3.520
Click for Quote
Log in
to unlock special pricing