Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1761605-1

IDC LOW PRO HDR 34P RA BLUE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
IDC LOW PRO HDR 34P RA BLUE
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 34
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords: 317616051
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1761605-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1761605-1 RoHS compliant?
Yes, 3-1761605-1 is RoHS compliant.
What is the lead time for 3-1761605-1?
The standard lead time for 3-1761605-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,364
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
7 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$23.32
100
$23.26
250
$23.20
500
$23.14
1,000
$11.82
1,500
$8.05
2,000 +
$7.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!