- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1761603-4
3-1761603-4
TE Connectivity / AMP Brand
IDC LOW PRO HDR 44P VERT BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
IDC LOW PRO HDR 44P VERT BLUE
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 44
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 317616034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1761603-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
964
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
10
$17.16
100
$17.11
250
$17.06
600
$17.02
1,200
$8.69
1,800
$5.92
2,400 +
$5.80
Click for Quote
Log in
to unlock special pricing