- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 3-1761465-3
3-1761465-3
TE Connectivity / AMP Brand
pci expres ra assy 5.8mm thru hole 3.1mm
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
pci expres ra assy 5.8mm thru hole 3.1mm
Search Keywords: 317614653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1761465-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PCI Express Card Edge
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:1 mm
-
Number of Contacts:98
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
125
$57.59
250
$30.39
375
$20.90
500 +
$20.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments