- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 3-1761185-3
3-1761185-3
TE Connectivity / AMP Brand
8 SDL SE GRND RCPT ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
8 SDL SE GRND RCPT ASSY
Product Highlights:
- Connector
- Receptacle
- Receptacle Configuration = Standard
- Number of Conductors = 8
- Keying = C
Search Keywords: 317611853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1761185-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Type:SDL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:42.4,30 VDC|VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
270
$15.58
540
$8.25
810
$5.80
1,080 +
$5.69
Click for Quote
Log in
to unlock special pricing