- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-175642-5
3-175642-5
TE Connectivity / AMP Brand
Conn Fine Pitch Connector HDR 5 POS 1.25mm Solder ST SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Fine Pitch Connector HDR 5 POS 1.25mm Solder ST SMD Tube
Search Keywords: 31756425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-175642-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,580
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
60
$0.3339
540
$0.2987
1,020
$0.2979
2,520
$0.2856
5,040
$0.2799
7,500
$0.2792
10,020
$0.2785
15,000 +
$0.2763
Click for Quote
Log in
to unlock special pricing