- Home ›
- All Products›
- 3-1755150-4
3-1755150-4
TE Connectivity / AMP Brand
7012BKILL=RLY,STD,ON,2P,240V,300S,I,LL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7012BKILL=RLY,STD,ON,2P,240V,300S,I,LL
Search Keywords: 317551504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1755150-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Option:Two Auxiliary Switches - Instant Transfer
-
Actuating System:AC
-
Product Category:Electromechanical Relays
-
Mode of Operation:On-Delay
-
Multiple Timing Ranges:Without
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in
-
Type of Control:Knob
-
Termination Type:Screw Terminals
-
Relay Type:Time Delay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Status Indicator Type:None
-
Delay Time:1 – 300 seconds
-
Product Type:Relay
-
Magnetic Blow-Out Device:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$1,100.26
3
$1,085.19
5 +
$864.21
Click for Quote
Log in
to unlock special pricing