- Home ›
- All Products›
- 3-1755150-3
3-1755150-3
TE Connectivity / AMP Brand
7012CEX=RLY,STD,ON,2P,480V,200S,X OPT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7012CEX=RLY,STD,ON,2P,480V,200S,X OPT
Search Keywords: 317551503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1755150-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Time Delay
-
Type of Control:Knob
-
Product Category:Electromechanical Relays
-
Termination Type:Screw Terminals
-
Mode of Operation:On-Delay
-
Delay Time:20 – 200 seconds
-
Status Indicator Type:None
-
Magnetic Blow-Out Device:Without
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in
-
Product Type:Relay
-
Option:Hardware and Adjustment for Horizontal Operation
-
Actuating System:AC
-
Multiple Timing Ranges:Without
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
2
$1,074.32
3
$758.34
4
$600.35
5 +
$588.35
Click for Quote
Log in
to unlock special pricing