- Home ›
- All Products›
- 3-1755148-6
3-1755148-6
TE Connectivity / AMP Brand
7012PFLX=RLY,STD,ON,2P, 125V,10M,L,X
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7012PFLX=RLY,STD,ON,2P, 125V,10M,L,X
Search Keywords: 317551486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1755148-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Type of Control:Knob
-
Magnetic Blow-Out Device:Without
-
Mode of Operation:On-Delay
-
Termination Type:Screw Terminals
-
Product Category:Electromechanical Relays
-
Actuating System:DC
-
Delay Time:1 – 10 minutes
-
Relay Type:Time Delay
-
Product Type:Relay
-
Multiple Timing Ranges:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$1,048.48
3
$1,034.12
5 +
$823.53
Click for Quote
Log in
to unlock special pricing