- Home ›
- All Products›
- 3-1755142-4
3-1755142-4
TE Connectivity / AMP Brand
7022X16EA2=RLY,STD,OFF,2P,21VDC,200S, A2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7022X16EA2=RLY,STD,OFF,2P,21VDC,200S, A2
Search Keywords: 317551424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1755142-4
-
Alias/AKA:7022X16EA2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode of Operation:Off-Delay
-
Product Type:Relay
-
Multiple Timing Ranges:Without
-
Termination Type:Screw Terminals
-
Product Category:Electromechanical Relays
-
Operating Temperature Range:-30 – 75 °C
-
Timing Range (Off-Time):20 – 200 seconds
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Type of Control:Knob
-
Actuating System:DC
-
Relay Type:Time Delay
-
Magnetic Blow-Out Device:Without
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2
$1,180.42
3
$833.24
4
$659.64
5 +
$646.45
Click for Quote
Log in
to unlock special pricing