- Home ›
- All Products›
- 3-1755142-3
3-1755142-3
TE Connectivity / AMP Brand
7022WKT=RLY,STD,OFF,2P,96V,300S,T
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7022WKT=RLY,STD,OFF,2P,96V,300S,T
Search Keywords: 317551423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1755142-3
-
Alias/AKA:7022WKT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Multiple Timing Ranges:Without
-
Mode of Operation:Off-Delay
-
Magnetic Blow-Out Device:Without
-
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Actuating System:DC
-
Relay Type:Time Delay
-
Termination Type:Screw Terminals
-
Timing Range (Off-Time):1 – 300 seconds
-
Type of Control:Knob
-
Product Category:Electromechanical Relays
-
Operating Temperature Range:-30 – 75 °C
-
Option:Auxiliary Switch - Two Step Timing
-
Repeatability (Max):±10%
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
46 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
2
$1,524.24
3
$1,075.93
5
$681.42
6 +
$667.80
Click for Quote
Log in
to unlock special pricing