- Home ›
- All Products›
- 3-1755142-2
3-1755142-2
TE Connectivity / AMP Brand
7022MEIM=RLY,STD,OFF,2P,28V,200S,I,M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7022MEIM=RLY,STD,OFF,2P,28V,200S,I,M
Search Keywords: 317551422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1755142-2
-
Alias/AKA:7022MEIM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
Product Type:Relay
-
Mode of Operation:Off-Delay
-
Relay Type:Time Delay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Termination Type:Screw Terminals
-
Type of Control:Knob
-
Actuating System:DC
-
Magnetic Blow-Out Device:Without
-
Multiple Timing Ranges:Without
-
Timing Range (Off-Time):20 – 200 seconds
-
Operating Temperature Range:-30 – 75 °C
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):4.52 x 3.25 x 3.09 in, 114.8 x 82.55 x 78.48 mm
-
Option:Dust-Tight Gasketing , Tamper-Proof Cap - Transparent
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
49 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
2
$1,379.36
3
$973.66
4
$770.82
5 +
$755.40
Click for Quote
Log in
to unlock special pricing