- Home ›
- All Products›
- 3-175363-1
3-175363-1
TE Connectivity / AMP Brand
DYNAMIC D-3500 REC HSG 4P YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3500 REC HSG 4P YELLOW
Search Keywords: 31753631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-175363-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:4
-
Connector System:Wire-to-Board
-
Number of Rows:2
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Connector Product Type:Housing
-
Centerline (Pitch):.2 in, 5.08 mm
-
Row-to-Row Spacing:.2 in, 5.08 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Yellow
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
900
$1.599
1,800
$0.984
2,700
$0.779
3,600 +
$0.764
Click for Quote
Log in
to unlock special pricing