- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3-175133-0
3-175133-0
TE Connectivity / AMP Brand
CT DOUBLE ROW 30P HOLDER NATU.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CT DOUBLE ROW 30P HOLDER NATU.
Product Highlights:
- Captivating Holder
- Connector Type = Crimp, MT (Mass Termination)
- Number of Positions = 30
- Nylon Housing Material
- Housing Color = Natural
Search Keywords: 31751330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-175133-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Holder
-
Dimension:34.3 x 6.65 x 7.55 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,029
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.5039
2,000
$0.5027
4,000
$0.3094
6,000
$0.2449
8,000 +
$0.2400
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments