- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1747066-3
3-1747066-3
TE Connectivity / AMP Brand
GRACE INERTIA CONN 2.5 PLUG HSG 3P YELLO
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GRACE INERTIA CONN 2.5 PLUG HSG 3P YELLO
Search Keywords: 317470663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1747066-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
800
$0.0964
3,200
$0.0759
5,600
$0.0726
8,000
$0.0724
25,600
$0.0629
50,400
$0.0595
100,000
$0.0571
150,400 +
$0.0570
Click for Quote
Log in
to unlock special pricing