- Home ›
- All Products›
- 3-1747052-4
3-1747052-4
TE Connectivity / AMP Brand
GIC 7.92MM CONN HDR ASS'Y 2POS YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GIC 7.92MM CONN HDR ASS'Y 2POS YELLOW
Search Keywords: 317470524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1747052-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Rows:1
-
Contact Mating Area Plating Material Finish:Matte
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Contact Type:Tab
-
Contact Layout:Inline
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
Strain Relief:Without
-
Packaging Quantity:250
-
PCB Mount Retention:With
-
PCB Mount Alignment Type:Locating Posts
-
Connector System:Wire-to-Board
-
Panel Mount Feature:Without
-
Rectangular Power Connector Type:Header
-
Contact Retention Within Housing:With
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):10 A
-
Mating Retention:With
-
Mating Retention Type:Locking Window
-
PCB Mount Alignment:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Housing Type:Receptacle
-
Mating Alignment Type:Keyed
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:2
-
Housing Color:Yellow
-
Packaging Method:Bag
-
Number of Power Positions:2
-
Number of Signal Positions:2
-
Housing Material:Nylon 6/6 GF
-
Sealable:No
-
PCB Mount Retention Type:Kinked
-
Header Type:Fully Shrouded
-
PCB Thickness (Recommended):1.6 in, .06 mm
-
Operating Voltage:300 VAC, 300 VDC
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Mating Post Length:.236 in, 6 mm
-
Wire Size:24 – 16 AWG, 434.18 – 2723.46 CMA, .22 – 1.38 mm²
-
Centerline (Pitch):.312 in, 7.92 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Circuit Application:Power & Signal
-
Product Length:.589 in, 14.97 mm
-
Product Width:.409 in, 10.4 mm
-
PCB Contact Termination Area Plating Material Thickness:39.36 µin, 1 µm
-
Connector Height:.57 in, 14.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,288
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
250
$0.3692
1,000
$0.2909
2,500
$0.2783
5,000
$0.2496
7,500
$0.2428
25,000
$0.2138
50,000 +
$0.2021
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments