- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1747050-4
3-1747050-4
TE Connectivity / AMP Brand
GIC 7.92MM PITCH CONNECTOR PLUG HSG 2POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GIC 7.92MM PITCH CONNECTOR PLUG HSG 2POS
Search Keywords: 317470504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1747050-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1500
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$0.1461
6,000
$0.1096
9,000
$0.1023
12,000 +
$0.1002
Click for Quote
Log in
to unlock special pricing