- Home ›
- All Products›
- 3-1744367-4
3-1744367-4
TE Connectivity / AMP Brand
04P MTA100 CONN ASSY 30AU/TIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
04P MTA100 CONN ASSY 30AU/TIN
Search Keywords: 317443674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1744367-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Shielded:No
-
Mating Retention Type:Locking Ramp
-
Contact Retention Type within Housing:Locking Lance
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Connector Assembly
-
Circuit Application:Signal
-
Packaging Method:Package
-
Connector System:Wire-to-Board
-
Contact Underplating Material:Nickel
-
Operating Voltage:250 VAC
-
Contact Current Rating (Max):5 A
-
Mating Alignment Type:Polarization
-
Wire Contact Termination Area Plating Material:Tin
-
Packaging Quantity:500
-
Housing Material:Nylon
-
Number of Cavities:4
-
Number of Rows:1
-
Insertion Force Type:Normal
-
Mating Retention:With
-
Number of Positions:4
-
Mating Alignment:With
-
Housing Color:Black
-
Contact Mating Area Plating Material:Gold
-
Contact Retention Within Housing:With
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Size:24 AWG, .2 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:.275 in, 6.99 mm
-
Contact Type:Receptacle
-
Product Length:.4 in, 10.16 mm
-
Compatible With Discrete Wire Type:Stranded
-
Contacts Preloaded:Yes
-
Connector Height:.52 in, 13.21 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
28 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
3,750
$3.19
7,500
$1.63
11,250
$1.11
15,000 +
$1.09
Click for Quote
Log in
to unlock special pricing