- Home ›
- All Products›
- 3-1744319-9
3-1744319-9
TE Connectivity / AMP Brand
09P MTA156 POL HDR ASSY LF OMIT 6&8
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
09P MTA156 POL HDR ASSY LF OMIT 6&8
Search Keywords: 317443199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1744319-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
PCB Mount Alignment Type:Peg
-
Mating Retention Type:Polarized Lock
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Housing Type:Plug
-
Operating Voltage:600 VAC
-
PCB Mount Retention:With
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Layout:Inline
-
Housing Color:Natural
-
Number of Rows:1
-
Number of Positions:9
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Base Material:Copper Alloy
-
Rectangular Power Connector Type:Header
-
PCB Mount Retention Type:Tab
-
Strain Relief:Without
-
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:500
-
Mating Alignment:Without
-
Contact Current Rating (Max):7 A
-
Mating Retention:With
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Mount Alignment:With
-
Contact Retention Within Housing:Without
-
PCB Mount Orientation:Vertical
-
Housing Material:Polyester - GF
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Number of Power Positions:9
-
Circuit Application:Power
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Packaging Method:Bag
-
Contact Type:Pin
-
Header Type:Partially Shrouded
-
PCB Thickness (Recommended):1.57 in, .06 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material Thickness:3.81 µin, 150 µm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Termination Post & Tail Length:.125 in, 3.17 mm
-
Mating Post Length:.449 in, 11.43 mm
-
Connector Height:.545 in, 13.84 mm
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Product Length:1.39 in, 35.53 mm
-
Product Width:.425 in, 10.8 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,750
$0.9357
7,500
$0.4954
11,250
$0.3486
15,000 +
$0.3416
Click for Quote
Log in
to unlock special pricing