- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-173985-5
3-173985-5
TE Connectivity / AMP Brand
Conn IDC Connector HDR 15 POS 2mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn IDC Connector HDR 15 POS 2mm Solder RA Thru-Hole Tray
Product Highlights:
- Connector
- Connector Type = MT AMP-IN
- Mating Type = Header
- 15 Positions
- Number of Rows = 1
Search Keywords: 31739855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-173985-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,320
Can Ship immediately
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
Order Increment:
90
12 Weeks
can ship
9/3/26