- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-173985-1
3-173985-1
TE Connectivity / AMP Brand
Conn IDC Connector HDR 11 POS 2mm Solder RA Thru-Hole Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector HDR 11 POS 2mm Solder RA Thru-Hole Box/Tray
Product Highlights:
- Connector
- Connector Type = MT AMP-IN
- Mating Type = Header
- Number of Positions = 11
- Number of Rows = 1
Search Keywords: 31739851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-173985-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,205
Ships today, if you order in
Minimum Order Quantity:
120
Order Increment:
120
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
120
$0.862
360
$0.848
600
$0.828
1,080
$0.811
2,520
$0.795
5,040
$0.784
7,560
$0.766
10,080 +
$0.690
Click for Quote
Log in
to unlock special pricing