- Home ›
- All Products›
- 3-173983-4
3-173983-4
TE Connectivity / AMP Brand
AMP CT MT AMP-IN HCR-H YEL 14P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP CT MT AMP-IN HCR-H YEL 14P
Product Highlights:
- Connector
- Connector Type = MT AMP-IN
- Mating Type = Header
- Number of Positions = 14
- Number of Rows = 1
Search Keywords: 31739834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-173983-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Contact Base Material:Phosphor Bronze
-
PCB Mount Alignment Type:Polarized Lock
-
Contact Shape & Form:Tuning Fork
-
Connector System:Wire-to-Board
-
Assembly Process Feature:Pick and Place Cover
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Packaging Quantity:90
-
Housing Material:PBT GF
-
PCB Mount Alignment:Without
-
PCB Mount Retention Type:Kinked Legs
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:With
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
Number of Rows:1
-
Number of Positions:14
-
Contact Layout:Inline
-
Contact Current Rating (Max):2 A
-
PCB Mount Orientation:Horizontal
-
Compatible With Wire & Cable Type:Discrete Wire
-
Primary Product Color:Cream Yellow
-
PCB Connector Assembly Type:PCB Mount One-Piece IDC Connector
-
Operating Voltage:125 VAC, 125 VDC
-
Operating Temperature Range:-30 – 105 °C, -30 – 105 °F
-
Connector Length:1.181 in, 30 mm
-
Packaging Type:Box , Tray
-
Approved Standards:CSA LR7189 , UL E28476
-
Wire Size:28 – 26 AWG, .08 – .15 mm²
-
Connector Height:.157 in, 4 mm
-
PCB Thickness (Recommended):.031 – .063 in, .8 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Connector & Contact Terminates To:Printed Circuit Board , Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3060
Order Increment:
90
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3,060
$1.553
6,120
$0.820
9,180
$0.564
12,240 +
$0.552
Click for Quote
Log in
to unlock special pricing