- Home ›
- All Products›
- 3-173974-1
3-173974-1
TE Connectivity / AMP Brand
PL MKII 187 REC HSG 1P NYLON GWT NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PL MKII 187 REC HSG 1P NYLON GWT NAT
Search Keywords: 31739741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-173974-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Connector System:Wire-to-Wire
-
Number of Positions:1
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Mating Alignment:With
-
Housing Material:Nylon 6/6
-
Terminal Orientation:Straight
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Bag
-
Packaging Quantity:1000
-
Mating Alignment Type:Polarization
-
Primary Product Color:Natural
-
Contact Mating Retention:With
-
Terminal Type:Receptacle
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Housing Type:Receptacle
-
Approved Standards:CSA Certified
-
Product Length:.956 in, 24.3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
1000
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2,000
$0.0588
3,000
$0.0587
5,000
$0.0585
10,000
$0.0439
15,000
$0.0410
20,000 +
$0.0402
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments