- Home ›
- All Products›
- 3-1734857-1
3-1734857-1
TE Connectivity / AMP Brand
PCI EXP STRADDLE 98P WHT 1u"
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCI EXP STRADDLE 98P WHT 1u"
Search Keywords: 317348571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1734857-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466944000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
PCB Contact Termination Area Plating Material Thickness:2.54 µm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Mating Area Plating Material Thickness:1 µin
-
Packaging Quantity:40
-
Ejector:Without
-
Assembly Process Feature:Pick and Place Cover
-
PCB Mount Retention Type:Kinked
-
Operating Voltage:50 VAC
-
PCB Mount Orientation:Straddle Mount
-
Connector System:Board-to-Board
-
Housing Material:PA 9T GF
-
Bus Type:PCI Express
-
Contact Current Rating (Max):1.1 A
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:98
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Connector Length:2.205 in, 56 mm
-
Connector Width:.346 in, 8.8 mm
-
Product Weight:5.4 g, .19 oz
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Height:.394 in, 10 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Termination Post & Tail Length:.16 in, 3.93 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
PCB Thickness (Accepted):.062 in, 1.57 mm
-
Packaging Method:Box & Tray , Tray
-
PCI Generation:2 & 3
-
Primary Product Color:White
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2700
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,700
$9.22
5,400
$4.71
8,100
$3.21
10,800 +
$3.14
Click for Quote
Log in
to unlock special pricing