- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3-1734839-3
TE Connectivity / AMP Brand
3-1734839-3
FPC CONN. 0.5MM PITCH T/C,33P
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1734839-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Type: | FPC Connector |
| Number of Contacts: | 33 |
| Pitch: | 0.5 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Dimension: | 21.93 x 5.1 x 2.05 mm |
-
This product is discontinued, but still in stock.