- Home ›
- All Products›
- 3-1734795-1
3-1734795-1
TE Connectivity / AMP Brand
RJ45,8P8C,SHD,W/O LED,DIP, 6u"Au
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RJ45,8P8C,SHD,W/O LED,DIP, 6u"Au
Search Keywords: 317347951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1734795-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
180 -
Connector Contact Density:Standard
-
Contact Mating Area Plating Material:Gold
-
Modular Connector Style:Jack
-
Housing Color:Black
-
Panel Mount Feature:Without
-
PCB Mount Orientation:Right Angle
-
Number of Loaded Positions:8
-
Shield Plating Material:Nickel
-
Number of PCB Ground Tabs:2
-
UL Flammability Rating:UL 94V-0
-
Performance Category:Cat 3
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Underplating Material:Nickel
-
Number of Positions:8
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
Housing Material:PA 9T GF30
-
Contact Current Rating (Max):1 A
-
Port Configuration:Single Port
-
Panel Ground Location:Top and Side
-
Status Indicator Type:None
-
Shielded:Yes
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Mating Entry Location:Side
-
Port Matrix Configuration:1 x 1
-
Shield Material:Brass
-
Circuit Application:Signal
-
Grounding Options:PCB Ground
-
Modular Jack & Plug Interface Type:RJ45
-
Packaging Quantity:180
-
Connector Product Type:Connector Assembly
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Thickness:6 µin, .15 µm
-
Connector Height:.444 in, 11.3 mm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Termination Post & Tail Length:.059 in, 1.5 mm
-
Packaging Method:Tape & Reel
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
Order Increment:
180
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
360
$2.90
720
$1.78
1,080
$1.41
1,440 +
$1.38
Click for Quote
Log in
to unlock special pricing