- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3-1734742-6
TE Connectivity / AMP Brand
3-1734742-6
.5 FPC VT ZIF Type-A 36 CONT
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
.5 FPC VT ZIF Type-A 36 CONT
Search Keywords: 317347426
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1734742-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Type: | FPC Connector |
| Number of Contacts: | 36 |
| Pitch: | 1 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 50 VAC |
| Maximum Current Rating: | 0.5/Contact A |
| Dimension: | 23.7 x 3.3 x 4.15 mm |
| Operating Temperature: | -20 to 85 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-1734742-6 RoHS compliant?
Yes, 3-1734742-6 is RoHS compliant.
What is the lead time for 3-1734742-6?
The standard lead time for 3-1734742-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
6000
11 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
250
$1.85
1,000
$1.56
2,500
$1.55
6,000
$1.54
12,000
$1.53
18,000
$1.52
24,000 +
$1.51
Click for Quote
Log in
to unlock special pricing