- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3-1734742-2
3-1734742-2
TE Connectivity / AMP Brand
Conn FPC Connector SKT 32 POS 0.5mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn FPC Connector SKT 32 POS 0.5mm Solder ST SMD T/R
Search Keywords: 317347422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1734742-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:XV(E)
-
Reel Pack:
1000 -
Type:FPC Connector3551
-
Number of Contacts:32
-
Pitch:0.5 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:21.7mm x 3.3mm x 4.153547mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6,000
$2.708
12,000
$1.383
18,000
$0.942
24,000 +
$0.923
Click for Quote
Log in
to unlock special pricing