- Home ›
- All Products›
- 3-1734712-1
3-1734712-1
TE Connectivity / AMP Brand
RJ45/RJ11, 6P6C, W/O LED, 6u"Au
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RJ45/RJ11, 6P6C, W/O LED, 6u"Au
Search Keywords: 317347121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1734712-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Modular Connector Style:Jack
-
Port Matrix Configuration:1 x 2
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
UL Flammability Rating:UL 94V-0
-
Status Indicator Type:LED
-
Grounding Options:PCB Ground
-
PCB Mount Orientation:Right Angle
-
Shell Plating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Housing Color:Black
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Connector System:Cable-to-Board
-
Modular Jacks & Plugs Products:Combo Jacks
-
Number of PCB Ground Tabs:2
-
Contact Underplating Material:Nickel
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Shield Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:High Temperature Thermoplastic
-
Connector Profile:Low
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):1 A
-
Shield Plating Material:Nickel
-
Shielded:Yes
-
Performance Category:Cat 3
-
Port Configuration:Multiple Ports
-
Modular Jack & Plug Interface Type:RJ11 / RJ45
-
Connectors & Connector Components Type:Connector
-
Packaging Quantity:100
-
Connector Contact Density:Standard
-
Circuit Application:Signal
-
Number of Loaded Positions:6 , 8
-
Connector Height:.435 in, 11.06 mm
-
Number of Positions:6 , 8
-
Centerline (Pitch):.04 in, 1.02 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Method:Box & Tray , Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
275
$5.86
550
$3.60
825
$2.85
1,100 +
$2.80
Click for Quote
Log in
to unlock special pricing