- Home ›
- All Products›
- 3-1734506-9
3-1734506-9
TE Connectivity / AMP Brand
RCPT, 2.0MM, 32P,VRT MT, 8 Au", 2.6ST
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RCPT, 2.0MM, 32P,VRT MT, 8 Au", 2.6ST
Search Keywords: 317345069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1734506-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Brass
-
Connector Contact Load Condition:Fully Loaded
-
Contact Mating Area Plating Material:Gold
-
Approved Standards:CSA LR7189 , UL E28476
-
Rectangular Termination Post & Tail Width:.02 in, .5 mm
-
Board-to-Board Configuration:Parallel
-
Centerline (Pitch):.079 in, 2 mm
-
PCB Mount Retention:Without
-
PCB Mount Alignment:Without
-
Number of Rows:2
-
Number of Positions:32
-
Position Locations Omitted:0
-
Operating Voltage:250 VAC
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Contact Type:Socket
-
PCB Mount Orientation:Vertical
-
Dielectric Withstanding Voltage (Max):650 VAC
-
Sealable:No
-
Mating Square Post Dimension:.02 in, .5 mm
-
Mating Alignment:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Mating Area Plating Material Thickness:10 µin, .254 µm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Housing Material:Thermoplastic
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Row-to-Row Spacing:.079 in, 2 mm
-
PCB Contact Termination Area Plating Material Thickness:2.54 µm
-
Contact Current Rating (Max):1 A
-
Primary Product Color:Black
-
Packaging Type:Box , Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1620
Order Increment:
135
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,620
$3.87
3,240
$2.04
4,860
$1.41
6,480 +
$1.38
Click for Quote
Log in
to unlock special pricing