- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1734506-6
3-1734506-6
TE Connectivity / AMP Brand
RCPT, 2.0MM, 26P,VRT MT, 8 Au", 2.6ST
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RCPT, 2.0MM, 26P,VRT MT, 8 Au", 2.6ST
Search Keywords: 317345066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1734506-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
165 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:200 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,980
Can Ship immediately
MOQ for In Stock Qty:
165
MOQ for out of Stock Qty:
165
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
165
$3.39
330
$3.38
1,155
$3.37
1,980
$3.36
3,960
$1.77
5,940
$1.21
7,920 +
$1.19
Click for Quote
Log in
to unlock special pricing