- Home ›
- All Products›
- 3-1734320-5
3-1734320-5
TE Connectivity / AMP Brand
RJ45, W/ PANEL, Y/G LEDS, DIP, 30U" Au
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RJ45, W/ PANEL, Y/G LEDS, DIP, 30U" Au
Search Keywords: 317343205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1734320-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
90 -
Panel Mount Feature:Without
-
Packaging Quantity:25
-
Status Indicator Type:LED
-
Modular Jack & Plug Interface Type:RJ45
-
Contact Underplating Material:Nickel
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):1 A
-
Number of Positions:8
-
Connector Profile:Standard
-
Shield Plating Material:Nickel
-
LED Color (Bottom Left):Green
-
Connector Product Type:Connector Assembly
-
PCB Thickness (Recommended):1.6 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Circuit Application:Signal
-
PCB Mount Orientation:Right Angle
-
LED Color (Bottom Right):Yellow
-
Housing Color:Black
-
Performance Category:Cat 3
-
Port Configuration:Single Port
-
Modular Connector Style:Jack
-
Port Matrix Configuration:1 x 1
-
Shield Material:Brass
-
Number of Loaded Positions:8
-
Mating Entry Location:Side
-
Shielded:Yes
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Number of PCB Ground Tabs:2
-
Grounding Options:PCB and Panel Ground
-
Connector Contact Density:Standard
-
Housing Material:PA 46 GF30
-
Contact Base Material:Phosphor Bronze
-
Termination Post & Tail Length:.103 in, 2.62 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Connector Height:.537 in, 13.64 mm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Method:Box , Box & Tray
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
563
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
563
$5.80
1,125
$3.07
1,688
$2.16
2,250 +
$2.12
Click for Quote
Log in
to unlock special pricing