- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1734261-8
TE Connectivity / AMP Brand
3-1734261-8
1.25 WTB PLUG RA 30U" 8 POS
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
1.25 WTB PLUG RA 30U" 8 POS
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Housing Color = Natural
Search Keywords: 317342618
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1734261-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Type: | High Performance Interconnect |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 1.25 mm |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
Tools/3D Models
+
Frequently Asked Questions
Is 3-1734261-8 RoHS compliant?
Yes, 3-1734261-8 is RoHS compliant.
What is the lead time for 3-1734261-8?
The standard lead time for 3-1734261-8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
10 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
6,000
$6.96
12,000
$3.55
18,000
$2.42
24,000 +
$2.36
Click for Quote
Log in
to unlock special pricing