- Home ›
- All Products›
- 3-1734261-6
3-1734261-6
TE Connectivity / AMP Brand
1.25 WTB PLUG RA 30U" 6 POS
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.25 WTB PLUG RA 30U" 6 POS
Search Keywords: 317342616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1734261-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Mating Retention:Without
-
Mating Tab Thickness:.012 in, .3 mm
-
Connector Contact Load Condition:Fully Loaded
-
Mating Tab Width:.029 in, .74 mm
-
Connector Mounting Type:Board Mount
-
Housing Material:High Temperature Thermoplastic
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:With
-
Number of Positions:6
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Rows:1
-
Sealable:No
-
Rectangular Termination Post & Tail Thickness:.012 in, .3 mm
-
Centerline (Pitch):.049 in, 1.25 mm
-
PCB Mount Alignment:Without
-
Header Type:Partially Shrouded
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
PCB Mount Retention Type:Solder Peg
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Alignment:With
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Nickel
-
Contact Layout:Inline
-
Connector Height:.136 in, 3.45 mm
-
Circuit Application:Signal
-
Connector Length:.503 in, 12.79 mm
-
Mating Alignment Type:Polarization
-
Contact Current Rating (Max):3 A
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:1000
-
Contact Base Material:Phosphor Bronze
-
Connector Width:.185 in, 4.7 mm
-
Rectangular Termination Post & Tail Width:.014 in, .35 mm
-
Terminations per Post (Max):3
-
Contact Type:Pin
-
Operating Voltage:100 VAC, 100 VDC
-
Packaging Type:Reel
-
Primary Product Color:Natural
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.