Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1734261-3

1.25 WTB PLUG RA 30U" 3 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
1.25 WTB PLUG RA 30U" 3 POS
Search Keywords: 317342613
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1734261-3
Unit of Measure: Per Each
RoHS: Yes
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Centerline (Pitch): .049 in, 1.25 mm
Contact Mating Area Plating Material Thickness: 30 µin, .762 µm
Circuit Application: Signal
Connector System: Wire-to-Board
PCB Mount Retention: With
Connector Height: .136 in, 3.45 mm
Header Type: Partially Shrouded
Contact Base Material: Phosphor Bronze
PCB Mount Alignment: Without
Mating Tab Width: .029 in, .74 mm
Housing Material: High Temperature Thermoplastic
Sealable: No
Mating Tab Thickness: .012 in, .3 mm
Terminations per Post (Max): 3
Number of Rows: 1
Mating Retention: Without
Contact Layout: Inline
Connector Length: .355 in, 9.04 mm
Termination Method to Printed Circuit Board: Surface Mount
PCB Contact Termination Area Plating Material Finish: Matte
Contact Type: Pin
Rectangular Termination Post & Tail Thickness: .012 in, .3 mm
Contact Mating Area Plating Material Finish: Matte
Mating Alignment: With
Connector Mounting Type: Board Mount
Contact Mating Area Plating Material: Nickel
PCB Mount Orientation: Right Angle
Mating Alignment Type: Polarization
PCB Connector Assembly Type: PCB Mount Header
Number of Positions: 3
PCB Contact Termination Area Plating Material Thickness: 100 µin, 2.54 µm
PCB Mount Retention Type: Solder Peg
Connector Width: .185 in, 4.7 mm
UL Flammability Rating: UL 94V-0
Packaging Quantity: 1000
Rectangular Termination Post & Tail Width: .014 in, .35 mm
Contact Current Rating (Max): 3 A
Connector & Contact Terminates To: Printed Circuit Board
Operating Temperature Range: -25 – 85 °C, -13 – 185 °F
PCB Contact Termination Area Plating Material: Tin
Connector Contact Load Condition: Fully Loaded
Primary Product Color: Natural
Operating Voltage: 100 VAC, 100 VDC
Packaging Type: Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1734261-3 RoHS compliant?
Yes, 3-1734261-3 is RoHS compliant.
What is the lead time for 3-1734261-3?
The standard lead time for 3-1734261-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7,500
$4.15
15,000
$2.12
22,500
$1.44
30,000 +
$1.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!