- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1734260-8
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
3-1734260-8
WTB 1.25 PTH 30U" GLD 8 POS
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
WTB 1.25 PTH 30U" GLD 8 POS
Product Highlights:
- 1.25 mm Centerline
- Header
- Number of Positions = 8
- Housing Color = Natural
- Vertical Mount Angle
Search Keywords: 317342608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1734260-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Tools/3D Models
+
Frequently Asked Questions
Is 3-1734260-8 discontinued?
Yes, 3-1734260-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3-1734260-8?
The recommended replacement for 3-1734260-8 is 3-2473229-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3-1734260-8 RoHS compliant?
Yes, 3-1734260-8 is RoHS compliant.
What is the lead time for 3-1734260-8?
The standard lead time for 3-1734260-8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.