- Home ›
- All Products›
- 3-1734260-4
Available Replacements
TE Connectivity / AMP Brand
3-1734260-4
WTB 1.25 PTH 30U" GLD 4 POS
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
WTB 1.25 PTH 30U" GLD 4 POS
Search Keywords: 317342604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1734260-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Mating Tab Thickness:.012 in, .3 mm
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Contact Load Condition:Fully Loaded
-
UL Flammability Rating:UL 94V-0
-
Mating Tab Width:.029 in, .74 mm
-
Rectangular Termination Post & Tail Thickness:.012 in, .3 mm
-
Contact Layout:Inline
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:With
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Width:.167 in, 4.25 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Terminations per Post (Max):3
-
Contact Mating Area Plating Material:Nickel
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Mating Alignment Type:Polarization
-
Mating Retention:Without
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Housing Material:High Temperature Thermoplastic
-
Centerline (Pitch):.049 in, 1.25 mm
-
Mating Alignment:With
-
Sealable:No
-
Circuit Application:Signal
-
PCB Mount Orientation:Vertical
-
Rectangular Termination Post & Tail Width:.014 in, .35 mm
-
Contact Current Rating (Max):3 A
-
PCB Mount Alignment:Without
-
Connector Length:.405 in, 10.29 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Number of Positions:4
-
PCB Mount Retention Type:Solder Peg
-
Packaging Quantity:1000
-
Connector Height:.187 in, 4.75 mm
-
Header Type:Partially Shrouded
-
Contact Mating Area Plating Material Finish:Matte
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Pin
-
Packaging Type:Reel
-
Primary Product Color:Natural
-
Operating Voltage:125 VAC, 125 VDC
Tools/3D Models
+
Frequently Asked Questions
Is 3-1734260-4 discontinued?
Yes, 3-1734260-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3-1734260-4?
The recommended replacement for 3-1734260-4 is 3-2473229-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3-1734260-4 RoHS compliant?
Yes, 3-1734260-4 is RoHS compliant.
What is the lead time for 3-1734260-4?
The standard lead time for 3-1734260-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.