- Home ›
- All Products›
- 3-172076-1
3-172076-1
TE Connectivity / AMP Brand
POSITIVE LOCK 250 HOUSING RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POSITIVE LOCK 250 HOUSING RECEPTACLE
Search Keywords: 31720761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-172076-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mating Alignment:With
-
Terminal Orientation:Straight
-
Packaging Quantity:1000
-
Housing Material:Nylon 6/6
-
Mating Alignment Type:Polarization
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Number of Positions:1
-
Terminal Type:Receptacle
-
Primary Product Color:Natural
-
Contact Mating Retention:With
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:1.09 in, 27.8 mm
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
Order Increment:
1000
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
15,000
$0.1645
30,000
$0.0871
45,000
$0.0613
60,000 +
$0.0601
Click for Quote
Log in
to unlock special pricing