- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-1718643-1
3-1718643-1
TE Connectivity / AMP Brand
2POS, MCON 1.2 LL REC SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS, MCON 1.2 LL REC SEALED
Search Keywords: 317186431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1718643-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Circuit Application:Signal
-
Height:.583 in, 14.8 mm
-
Mounting Feature:Without
-
Width:1.043 in, 26.5 mm
-
Polarized:Yes
-
Number of Positions:2
-
Color:Black
-
Serviceable:Yes
-
Primary Locking Feature:On the Terminal
-
Number of Rows:1
-
Connector Style:Housing for female terminals
-
Terminal Position Assurance:Yes
-
Centerline (Pitch):.157 in, 4 mm
-
Length:.591 in, 15 mm
-
Hybrid Connector:No
-
Sealable:Yes
-
Cable Exit Angle:180 °
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Tab Width:.047 in, 1.2 mm
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Degree of Protection:IP6K9K
-
Connector Position Assurance Capable:Yes
-
Body Material:PA
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Buy all 17 in-stock or the regular minimum order quantity of 50
Stock lot only:
17
Minimum Order Quantity:
50
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$0.5233
50
$0.4757
250
$0.4545
2,000
$0.4271
4,000
$0.4180
6,000
$0.4127
8,000
$0.4089
10,000
$0.4059
16,000 +
$0.3998
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT