- Home ›
- All Products›
- 3-1718624-2
3-1718624-2
TE Connectivity / AMP Brand
2POS,AMP MCP2.8,SOCK HSG,CODE C,ASSY,SLD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS,AMP MCP2.8,SOCK HSG,CODE C,ASSY,SLD
Search Keywords: 317186242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1718624-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mating Alignment Type:Keyed
-
Cable Exit Angle:180°
-
Blank Cavity Position:2
-
Mating Alignment:With
-
Connector Height:.843 in, 21.4 mm
-
Contact Size:2.8mm
-
Primary Product Color:Black
-
Serviceable:Yes
-
Product Width:1.25 in, 31.75 mm
-
Connector Shape:Rectangular
-
Sealable:Yes
-
Housing Material:PA GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Box
-
Strain Relief:Without
-
Contact Current Rating (Max):34 A
-
Number of Rows:1
-
Mating Tab Width:.11 in, 2.8 mm
-
Terminal Position Assurance:Yes
-
Primary Locking Feature:On the Terminal
-
Number of Positions:2
-
Contact Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:.929 in, 23.6 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Connector System:Wire-to-Wire
-
Circuit Application:Power
-
Connector Position Assurance Capable:Yes
-
Centerline (Pitch):.196 in, 5 mm
-
Packaging Quantity:1000
-
Connector & Housing Type:Housing for female terminals
-
Degree of Protection:IPX9K
-
Nominal Voltage Architecture:12 V, 24 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
36 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
250
$2.69
500
$1.66
750
$1.32
1,000 +
$1.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments