- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1718333-1
3-1718333-1
TE Connectivity / AMP Brand
2POS MQS REC COD C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2POS MQS REC COD C
Search Keywords: 317183331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1718333-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
8700 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,432
Can Ship immediately
Minimum Order Quantity:
250
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
250
$0.2876
1,200
$0.2825
2,300
$0.2764
4,500
$0.2713
8,700 +
$0.2662
Click for Quote
Log in
to unlock special pricing