- Home ›
- All Products›
- 3-1717011-4
3-1717011-4
TE Connectivity / AMP Brand
EP CONN.HDR ASSY 4/5P GREEN W/O#4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP CONN.HDR ASSY 4/5P GREEN W/O#4
Search Keywords: 317170114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1717011-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Connector System:Wire-to-Board
-
PCB Mount Alignment:Without
-
Contact Underplating Material Thickness:31.49 – 70.86 µin, .8 µm
-
Number of Positions:5
-
Mating Retention Type:Latch
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Housing Material:PBT
-
Connector Length:.777 in
-
Packaging Quantity:2000
-
PCB Contact Termination Area Plating Material Thickness:39.7 µin
-
Number of Power Positions:5
-
Sealable:No
-
Connector Mounting Type:Board Mount
-
Position Locations Omitted:4
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Tab
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Mating Square Post Dimension:.045 in, 1.14 mm
-
Contact Current Rating (Max):8 A
-
Contact Mating Area Plating Material:Tin
-
Number of Blocked Positions:1
-
Connector Height:.421 in, 10.7 mm
-
Square Termination Post & Tail Dimension:.045 in, 1.14 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Loaded Positions:4
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Length:.244 in, 7.7 mm
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Shielded:No
-
Insulation Resistance:500 MΩ
-
Contact Underplating Material:Nickel
-
Contact Shape & Form:Square
-
Contact Layout:Inline
-
Number of Columns:5
-
Circuit Application:Power
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Base Material:Brass
-
Termination Post & Tail Length:.145 in, 3.7 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Solder Process Feature:Board Standoff
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Mating Retention:With
-
Connector Width:.334 in, 8.5 mm
-
Panel Mount Feature:Without
-
Connector Profile:Standard
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Contact Load Condition:Selectively Loaded
-
Housing Temperature Rating:Standard
-
PCB Mount Retention:Without
-
Packaging Type:Bag
-
Header Type:Partially Shrouded
-
Operating Voltage:250 VAC, 250 VDC
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
UL Flammability Rating:UL 94HB
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
Order Increment:
2000
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
8,000
$0.3393
16,000
$0.1796
24,000
$0.1264
32,000 +
$0.1239
Click for Quote
Log in
to unlock special pricing