- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1703648-1
3-1703648-1
TE Connectivity / AMP Brand
7POS, MIXED,TAB HSG,ASSY,CODC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
7POS, MIXED,TAB HSG,ASSY,CODC
Search Keywords: 317036481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1703648-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,233
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$2.46
100
$2.45
250
$2.44
500
$2.43
640
$2.42
1,280
$1.50
1,920
$1.18
2,560 +
$1.16
Click for Quote
Log in
to unlock special pricing